4.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFHK-4951+

DigiKey Part Number
3157-BFHK-4951+TR-ND - Tape & Reel (TR)
3157-BFHK-4951+CT-ND - Cut Tape (CT)
3157-BFHK-4951+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-4951+
Description
RF FILTER BAND PASS 4.8GHZ 3SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.8GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.064" (1.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.215.43000kr.215.43
20kr.174.52750kr.3,490.55
50kr.157.10520kr.7,855.26
100kr.141.35730kr.14,135.73
200kr.129.10965kr.25,821.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.110.08833kr.110,088.33
Manufacturers Standard Package
Unit Price without VAT:kr.215.43000
Unit Price with VAT:kr.269.28750