
BFHK-3142+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-3142+TR-ND - Tape & Reel (TR) 3157-BFHK-3142+CT-ND - Cut Tape (CT) 3157-BFHK-3142+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-3142+ |
Description | RF FILTER BAND PASS 31.7GHZ 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 8GHz Bandwidth 4dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 31.7GHz Center | |
Bandwidth | 8GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.48000 | kr.308.48 |
| 20 | kr.249.92000 | kr.4,998.40 |
| 50 | kr.224.89600 | kr.11,244.80 |
| 100 | kr.202.43200 | kr.20,243.20 |
| 200 | kr.184.87295 | kr.36,974.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.157.56858 | kr.157,568.58 |
| Unit Price without VAT: | kr.308.48000 |
|---|---|
| Unit Price with VAT: | kr.385.60000 |


