
BFHK-2802+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-2802+TR-ND - Tape & Reel (TR) 3157-BFHK-2802+CT-ND - Cut Tape (CT) 3157-BFHK-2802+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-2802+ |
Description | RF FILTER BAND PASS 28GHZ 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-2802+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.59000 | kr.305.59 |
| 20 | kr.247.56450 | kr.4,951.29 |
| 50 | kr.222.76220 | kr.11,138.11 |
| 100 | kr.200.54750 | kr.20,054.75 |
| 200 | kr.183.13980 | kr.36,627.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.156.11648 | kr.156,116.48 |
| Unit Price without VAT: | kr.305.59000 |
|---|---|
| Unit Price with VAT: | kr.381.98750 |


