
BFCQ-2802+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-2802+TR-ND - Tape & Reel (TR) 3157-BFCQ-2802+CT-ND - Cut Tape (CT) 3157-BFCQ-2802+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-2802+ |
Description | CER FILTER 28.4GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.4GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28.4GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2 GHz | |
Insertion Loss | 3.4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.26000 | kr.230.26 |
| 20 | kr.185.87850 | kr.3,717.57 |
| 50 | kr.168.13160 | kr.8,406.58 |
| 100 | kr.159.25890 | kr.15,925.89 |
| 200 | kr.153.86475 | kr.30,772.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.131.17221 | kr.393,516.63 |
| Unit Price without VAT: | kr.230.26000 |
|---|---|
| Unit Price with VAT: | kr.287.82500 |


