New Product
RF Amplifier IC 5G, Radar, VSAT 17GHz ~ 31.5GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-17303+

DigiKey Part Number
3157-AVA-17303+TR-ND - Tape & Reel (TR)
3157-AVA-17303+CT-ND - Cut Tape (CT)
3157-AVA-17303+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-17303+
Description
MED PWR PHEMT AMP, 17 - 31.5 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar, VSAT 17GHz ~ 31.5GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
17GHz ~ 31.5GHz
P1dB
23.7dBm
Gain
20.1dB
Noise Figure
3.5dB
RF Type
5G, Radar, VSAT
Voltage - Supply
5V ~ 7V
Current - Supply
160mA
Test Frequency
27GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-LFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.437.24000kr.437.24
20kr.354.16450kr.7,083.29
50kr.336.55400kr.16,827.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.286.88280kr.28,688.28
200kr.274.96290kr.54,992.58
Manufacturers Standard Package
Unit Price without VAT:kr.437.24000
Unit Price with VAT:kr.546.55000