
ALF-6000+ | |
---|---|
DigiKey Part Number | 3157-ALF-6000+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALF-6000+ |
Description | THIN FILM LPF, DC - 6 GHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.93GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 6GHz Bandwidth 1.2dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6.93GHz (Cutoff) | |
Bandwidth | 6GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.085" (2.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | kr.745.47200 | kr.14,909.44 |
Unit Price without VAT: | kr.745.47200 |
---|---|
Unit Price with VAT: | kr.931.84000 |