
ADP-2-10-75+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-10-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP-2-10-75+ |
Description | RF PWR DVDR 50MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1 GHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 50 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.220" W x 0.112" H (7.87mm x 5.58mm x 2.84mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.84.95348 | kr.84,953.48 |
| Unit Price without VAT: | kr.84.95348 |
|---|---|
| Unit Price with VAT: | kr.106.19185 |

