
ADE-30W+ | |
|---|---|
DigiKey Part Number | 3157-ADE-30W+TR-ND - Tape & Reel (TR) 3157-ADE-30W+CT-ND - Cut Tape (CT) 3157-ADE-30W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-30W+ |
Description | IC MIXER 300MHZ-4GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS 300MHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS | |
Frequency | 300MHz ~ 4GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.84000 | kr.216.84 |
| 10 | kr.127.94200 | kr.1,279.42 |
| 50 | kr.108.22360 | kr.5,411.18 |
| 100 | kr.91.38780 | kr.9,138.78 |
| 200 | kr.84.33440 | kr.16,866.88 |
| 500 | kr.83.06186 | kr.41,530.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.70.83494 | kr.70,834.94 |
| Unit Price without VAT: | kr.216.84000 |
|---|---|
| Unit Price with VAT: | kr.271.05000 |





