New at DigiKey
MS88SFB-8Y40AIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS88SFB-8Y40AIR-1

DigiKey Part Number
6024-MS88SFB-8Y40AIR-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS88SFB-8Y40AIR-1
Description
RF NRF52840 BLUETOOTH LE 5.4
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth
Protocol
Sensitivity
-96dBm
Serial Interfaces
GPIO
Antenna Type
PCB
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.62.40000kr.62.40
25kr.62.14400kr.1,553.60
50kr.61.44000kr.3,072.00
Unit Price without VAT:kr.62.40000
Unit Price with VAT:kr.78.00000