
ME54BS11-1Y10TI | |
---|---|
DigiKey Part Number | 6024-ME54BS11-1Y10TITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME54BS11-1Y10TI |
Description | Bluetooth LE 6.0 nRF54L10 Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module PCB Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF54L10 | |
Memory Size | 1MB Flash, 192kB RAM | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.20000 | kr.27.20 |
10 | kr.27.07200 | kr.270.72 |
25 | kr.26.88000 | kr.672.00 |
Unit Price without VAT: | kr.27.20000 |
---|---|
Unit Price with VAT: | kr.34.00000 |