Light Curtain 140mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 140mm Hand/Arm Blanking
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG-20D-8N-L1-N/P-C-C-140MM

DigiKey Part Number
3939-BEBK-3SG-20D-8N-L1-N/P-C-C-140MMTB-ND
Manufacturer
Manufacturer Product Number
BEBK-3SG-20D-8N-L1-N/P-C-C-140MM
Description
The BEBK-3SG series safety grati
Customer Reference
Detailed Description
Light Curtain 140mm Hand/Arm Blanking
Product Attributes
Filter Similar Products
Category
Number of Beams
8
Manufacturer
Milont Technology Co., Ltd
Beam Pitch
20mm
Series
Operating Range
0.5m ~ 30.0m
Packaging
Bulk
Features
Blanking
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
140mm
Voltage - Supply
10 ~ 30VDC
Protective Height
219mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate kr.190.20 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,363.10000kr.1,363.10
3kr.1,090.48000kr.3,271.44
Unit Price without VAT:kr.1,363.10000
Unit Price with VAT:kr.1,703.87500