Light Curtain 70mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 70mm Hand/Arm Blanking
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG -10D- 8N-L1-N/P-C-C-70MM

DigiKey Part Number
3939-BEBK-3SG-10D-8N-L1-N/P-C-C-70MMTB-ND
Manufacturer
Manufacturer Product Number
BEBK-3SG -10D- 8N-L1-N/P-C-C-70MM
Description
The BEBK-3SG series safety grati
Customer Reference
Detailed Description
Light Curtain 70mm Hand/Arm Blanking
Product Attributes
Filter Similar Products
Category
Number of Beams
8
Manufacturer
Milont Technology Co., Ltd
Beam Pitch
10mm
Series
Operating Range
0.5m ~ 30.0m
Packaging
Bulk
Features
Blanking
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
70mm
Voltage - Supply
10 ~ 30VDC
Protective Height
139mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate kr.190.20 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,268.00000kr.1,268.00
3kr.1,014.40000kr.3,043.20
Unit Price without VAT:kr.1,268.00000
Unit Price with VAT:kr.1,585.00000