
4403063885547-LVDT-GT-5-RS485 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GT-5-RS485-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GT-5-RS485 |
Description | OUTPUT: 4-20MA CURRENT SIGNAL; R |
Customer Reference | |
Detailed Description | 5mm High Reliability -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Linear Range | 5mm | |
Size / Dimension | 16.8mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,681.60000 | kr.2,681.60 |
| 10 | kr.2,496.00000 | kr.24,960.00 |
| 30 | kr.2,412.80000 | kr.72,384.00 |
| 50 | kr.2,278.40000 | kr.113,920.00 |
| Unit Price without VAT: | kr.2,681.60000 |
|---|---|
| Unit Price with VAT: | kr.3,352.00000 |

