
4403063885547-LVDT-GF-10-RS485 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GF-10-RS485-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GF-10-RS485 |
Description | OUTPUT : 4-20MA CURRENT SIGNAL; |
Customer Reference | |
Detailed Description | 10mm -25°C ~ 85°C |
Category | Part Status Active |
Manufacturer Milont Technology Co., Ltd | Linear Range 10mm |
Series | Size / Dimension 16.8mm |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,123.90000 | kr.2,123.90 |
| Unit Price without VAT: | kr.2,123.90000 |
|---|---|
| Unit Price with VAT: | kr.2,654.87500 |

