New at DigiKey
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.205" (5.20mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoT-0.4-1.5-5.2-JZ-W

DigiKey Part Number
5705-HoT-0.4-1.5-5.2-JZ-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoT-0.4-1.5-5.2-JZ-W
Description
SMD SHUNT JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.205" (5.20mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.205" (5.20mm)
Manufacturer
Milliohm Electronics
Height
0.023" (0.60mm)
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Non-Insulated
Color
White
Gender
Non-Gendered
Current Rating (Amps)
65A
Number of Positions or Pins (Grid)
2 (1 x 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.950
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Milliohm Electronics
A separate kr.221.90 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):12000
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.0.22800kr.2.28
50kr.0.21560kr.10.78
100kr.0.20160kr.20.16
500kr.0.18030kr.90.15
1.000kr.0.16592kr.165.92
Unit Price without VAT:kr.0.22800
Unit Price with VAT:kr.0.28500