
HoLRS5930-7W-0.5mR-5% | |
|---|---|
DigiKey Part Number | 5705-HoLRS5930-7W-0.5mR-5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS5930-7W-0.5mR-5% |
Description | RES 0.0005 OHM 5% 7W 5930 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 7W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.299" W (15.20mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.067" (1.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1.71100 | kr.17.11 |
| 100 | kr.1.54100 | kr.154.10 |
| Unit Price without VAT: | kr.1.71100 |
|---|---|
| Unit Price with VAT: | kr.2.13875 |

