
HoLRS3920-5W-1mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLRS3920-5W-1mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS3920-5W-1mR-1% |
Description | RES 0.001 OHM 1% 5W 3920 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -50°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.071" (1.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.42080 | kr.142.08 |
| Unit Price without VAT: | kr.1.71200 |
|---|---|
| Unit Price with VAT: | kr.2.14000 |

