
999-11-230-92-000000 | |
|---|---|
DigiKey Part Number | 99911-23092000000-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-230-92-000000 |
Description | JUMPER INSULATED MALE .300" BLUE |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Insulated 0.300" (7.62mm) Tin-Lead |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Mill-Max Manufacturing Corp. | Pitch 0.300" (7.62mm) |
Series | Height 0.236" (6.00mm) |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 200.0µin (5.08µm) |
Type Insulated | Color Blue |
Gender Male Pins | Base Product Number |

