
9401-0-15-01-23-01-10-0 | |
|---|---|
DigiKey Part Number | 9401-015012301100-ND |
Manufacturer | |
Manufacturer Product Number | 9401-0-15-01-23-01-10-0 |
Description | CONN RECEPT PIN .045-.065" .230" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.230" (5.84mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 10 | kr.6.61100 | kr.66.11 |
| 25 | kr.6.19520 | kr.154.88 |
| 50 | kr.5.89960 | kr.294.98 |
| 100 | kr.5.61790 | kr.561.79 |
| 250 | kr.5.26568 | kr.1,316.42 |
| 500 | kr.5.01402 | kr.2,507.01 |
| 1.000 | kr.4.77466 | kr.4,774.66 |
| 3.000 | kr.4.41862 | kr.13,255.86 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

