MFR Recommended
MFR Recommended
Similar

940-44-032-17-400004 | |
|---|---|
DigiKey Part Number | 940-44-032-17-400004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 940-44-032-17-400004 |
Description | CONN SOCKET PLCC 32POS SMD |
Customer Reference | |
Detailed Description | 32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mill-Max Manufacturing Corp. | Features Closed Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Pitch - Post 0.050" (1.27mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type PLCC | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Housing Material Polyphenylene Sulfide (PPS) |
Pitch - Mating 0.050" (1.27mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Base Product Number |
Contact Finish Thickness - Mating 150.0µin (3.81µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540-44-032-17-400004 | Mill-Max Manufacturing Corp. | 400 | 540-44-032-17-400004-ND | kr.27.26310 | MFR Recommended |
| 940-44-032-17-400000 | Mill-Max Manufacturing Corp. | 716 | ED90014-ND | kr.11.48000 | MFR Recommended |
| 8432-21B1-RK-TR | 3M | 3.264 | 3M3221B1CT-ND | kr.14.46000 | Similar |




