



940-44-020-17-400000 | |
|---|---|
DigiKey Part Number | ED90012-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-020-17-400000 |
Description | CONN SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.050" (1.27mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type PLCC | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 20 (4 x 5) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 150.0µin (3.81µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 30mOhm |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.78100 | kr.87.81 |
| 32 | kr.8.08938 | kr.258.86 |
| 64 | kr.7.70219 | kr.492.94 |
| 128 | kr.7.33406 | kr.938.76 |
| 256 | kr.6.98367 | kr.1,787.82 |
| 512 | kr.6.65020 | kr.3,404.90 |
| 1.024 | kr.6.33270 | kr.6,484.68 |
| 2.528 | kr.5.94167 | kr.15,020.54 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |




