Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9353-0-15-01-18-01-10-0

DigiKey Part Number
9353-015011801100-ND
Manufacturer
Manufacturer Product Number
9353-0-15-01-18-01-10-0
Description
CONN RECEPT PIN .037-.043" .147"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.054" (1.37mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.071" (1.80mm)
Series
Flange Diameter
0.090" (2.29mm)
Packaging
Bulk
Socket Depth
0.147" (3.73mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Solder
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9353-0-15-80-18-27-10-0Mill-Max Manufacturing Corp.25.914ED90447-NDkr.2.60000Direct
In-Stock: 911
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.6.26400kr.62.64
25kr.5.87080kr.146.77
50kr.5.58940kr.279.47
100kr.5.32180kr.532.18
250kr.4.98804kr.1,247.01
500kr.4.74992kr.2,374.96
1.000kr.4.52315kr.4,523.15
3.000kr.4.18582kr.12,557.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750