
896-43-005-00-100001 | |
|---|---|
DigiKey Part Number | ED90342TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 896-43-005-00-100001 |
Description | CONN RCPT USB2.0 MINI A SMD R/A |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Features Board Guide, Solder Retention |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - mini A | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734327-2 | TE Connectivity AMP Connectors | 6.786 | A111051CT-ND | kr.15.15000 | Direct |


