



893-43-064-30-420000 | |
|---|---|
DigiKey Part Number | ED1054TR-ND - Tape & Reel (TR) ED1054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 893-43-064-30-420000 |
Description | CONN SOCKET 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.12.16600 | kr.121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.95243 | kr.7,771.46 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

