4 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

889-22-004-70-501010

DigiKey Part Number
54-889-22-004-70-501010-ND
Manufacturer
Manufacturer Product Number
889-22-004-70-501010
Description
WIRE TERMINATION SPRING-LOADED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Material
Brass Alloy
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
4
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.115.07000kr.115.07
10kr.97.78200kr.977.82
25kr.91.66120kr.2,291.53
50kr.87.28540kr.4,364.27
100kr.83.12120kr.8,312.12
250kr.77.92140kr.19,480.35
500kr.74.20628kr.37,103.14
Manufacturers Standard Package
Unit Price without VAT:kr.115.07000
Unit Price with VAT:kr.143.83750