
8835-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1306-ND |
Manufacturer | |
Manufacturer Product Number | 8835-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Tin |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.212" (5.38mm) | Base Product Number |
Length - Overall 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.68920 | kr.68.92 |
| 250 | kr.0.64592 | kr.161.48 |
| 500 | kr.0.61498 | kr.307.49 |
| 1.000 | kr.0.58550 | kr.585.50 |
| 2.500 | kr.0.54882 | kr.1,372.05 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

