
8831-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8831-0-00-21-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8831-0-00-21-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.212" (5.39mm) | Base Product Number |
Length - Overall 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.44600 | kr.54.46 |
| 25 | kr.5.10240 | kr.127.56 |
| 50 | kr.4.85780 | kr.242.89 |
| 100 | kr.4.62630 | kr.462.63 |
| 250 | kr.4.33604 | kr.1,084.01 |
| 500 | kr.4.12886 | kr.2,064.43 |
| 1.000 | kr.3.93169 | kr.3,931.69 |
| 3.000 | kr.3.63848 | kr.10,915.44 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

