
8831-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8831-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8831-0-00-15-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.212" (5.39mm) | Base Product Number |
Length - Overall 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18300 | kr.3,183.00 |
| Unit Price without VAT: | kr.3.18300 |
|---|---|
| Unit Price with VAT: | kr.3.97875 |

