
879-22-003-00-011101 | |
---|---|
DigiKey Part Number | 54-879-22-003-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-003-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.107.52000 | kr.107.52 |
19 | kr.87.31947 | kr.1,659.07 |
38 | kr.83.15105 | kr.3,159.74 |
57 | kr.80.80737 | kr.4,606.02 |
114 | kr.76.95211 | kr.8,772.54 |
266 | kr.72.49011 | kr.19,282.37 |
513 | kr.69.21133 | kr.35,505.41 |
Unit Price without VAT: | kr.107.52000 |
---|---|
Unit Price with VAT: | kr.134.40000 |