
878-20-005-10-011000 | |
|---|---|
DigiKey Part Number | 54-878-20-005-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-005-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.36000 | kr.94.36 |
| 14 | kr.78.32143 | kr.1,096.50 |
| 28 | kr.74.58286 | kr.2,088.32 |
| 56 | kr.71.02250 | kr.3,977.26 |
| 112 | kr.67.63402 | kr.7,575.01 |
| 252 | kr.63.87548 | kr.16,096.62 |
| 504 | kr.60.83002 | kr.30,658.33 |
| 1.008 | kr.57.93054 | kr.58,393.98 |
| Unit Price without VAT: | kr.94.36000 |
|---|---|
| Unit Price with VAT: | kr.117.95000 |






