New Product
8 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874-22-008-10-012101

DigiKey Part Number
54-874-22-008-10-012101-ND
Manufacturer
Manufacturer Product Number
874-22-008-10-012101
Description
100" PITCH, DOUBLE ROW, THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Material
Brass Alloy
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
8
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.124.96000kr.124.96
15kr.103.22333kr.1,548.35
30kr.98.29733kr.2,948.92
60kr.93.60700kr.5,616.42
105kr.89.98457kr.9,448.38
255kr.84.52835kr.21,554.73
510kr.80.49898kr.41,054.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.124.96000
Unit Price with VAT:kr.156.20000