New Product
8 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

872-22-008-00-012101

DigiKey Part Number
54-872-22-008-00-012101-ND
Manufacturer
Manufacturer Product Number
872-22-008-00-012101
Description
100" PITCH, SINGLE ROW, SOLDER C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.129.27000kr.129.27
11kr.109.12273kr.1,200.35
33kr.100.98273kr.3,332.43
55kr.97.40891kr.5,357.49
110kr.92.76227kr.10,203.85
253kr.87.47296kr.22,130.66
506kr.83.30322kr.42,151.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.129.27000
Unit Price with VAT:kr.161.58750