3 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Spring Piston Connector Through Hole, Solder Cup
868-22-003-00-011101
868-22-003-00-011101

868-22-003-00-011101

DigiKey Part Number
ED10452-ND
Manufacturer
Manufacturer Product Number
868-22-003-00-011101
Description
CONN SPRING PISTON 3POS SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.67000kr.64.67
19kr.52.52211kr.997.92
38kr.50.01421kr.1,900.54
57kr.48.60228kr.2,770.33
114kr.46.28307kr.5,276.27
266kr.43.59846kr.11,597.19
513kr.41.62598kr.21,354.13
1.007kr.39.69357kr.39,971.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.67000
Unit Price with VAT:kr.80.83750