
8600-0-05-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8600-005340000030-ND |
Manufacturer | |
Manufacturer Product Number | 8600-0-05-34-00-00-03-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.460" (11.68mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Square |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.035" (0.89mm) Square | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.364" (9.25mm) | Base Product Number |
Length - Below Flange 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.12.23600 | kr.122.36 |
| 25 | kr.11.46760 | kr.286.69 |
| 50 | kr.10.92000 | kr.546.00 |
| 100 | kr.10.39820 | kr.1,039.82 |
| 250 | kr.9.74688 | kr.2,436.72 |
| 500 | kr.9.28150 | kr.4,640.75 |
| 1.000 | kr.8.83859 | kr.8,838.59 |
| 3.000 | kr.8.17976 | kr.24,539.28 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |


