
858-22-005-80-011101 | |
---|---|
DigiKey Part Number | ED11578-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-005-80-011101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.10000 | kr.79.10 |
14 | kr.65.61857 | kr.918.66 |
112 | kr.56.66339 | kr.6,346.30 |
504 | kr.50.96228 | kr.25,684.99 |
1.008 | kr.48.53276 | kr.48,921.02 |
Unit Price without VAT: | kr.79.10000 |
---|---|
Unit Price with VAT: | kr.98.87500 |