4 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-22-004-30-001101

DigiKey Part Number
858-22-004-30-001101-ND
Manufacturer
Manufacturer Product Number
858-22-004-30-001101
Description
CONN SPRING PISTON 4POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.146.64000kr.146.64
16kr.120.54688kr.1,928.75
32kr.114.79375kr.3,673.40
64kr.109.31641kr.6,996.25
112kr.105.08723kr.11,769.77
256kr.99.13852kr.25,379.46
512kr.94.41313kr.48,339.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.146.64000
Unit Price with VAT:kr.183.30000