
856-10-020-10-051000 | |
|---|---|
DigiKey Part Number | ED90493-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-020-10-051000 |
Description | CONN SPRING TARGET 20POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.95000 | kr.66.95 |
| 20 | kr.54.16700 | kr.1,083.34 |
| 40 | kr.51.57900 | kr.2,063.16 |
| 60 | kr.50.12400 | kr.3,007.44 |
| 100 | kr.48.34980 | kr.4,834.98 |
| 260 | kr.45.19912 | kr.11,751.77 |
| 500 | kr.43.16250 | kr.21,581.25 |
| 1.000 | kr.41.10495 | kr.41,104.95 |
| Unit Price without VAT: | kr.66.95000 |
|---|---|
| Unit Price with VAT: | kr.83.68750 |



