20 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-020-10-004101

DigiKey Part Number
54-855-22-020-10-004101-ND
Manufacturer
Manufacturer Product Number
855-22-020-10-004101
Description
LOW-PROFILE .050" PITCH THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
2
Series
Row Spacing
0.050" (1.27mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Material
Brass Alloy
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
20
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.178.98000kr.178.98
10kr.152.14100kr.1,521.41
39kr.138.20872kr.5,390.14
78kr.131.61603kr.10,266.05
117kr.127.90709kr.14,965.13
273kr.120.49297kr.32,894.58
507kr.115.35061kr.58,482.76
Manufacturers Standard Package
Unit Price without VAT:kr.178.98000
Unit Price with VAT:kr.223.72500