
855-22-012-30-041101 | |
|---|---|
DigiKey Part Number | 54-855-22-012-30-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-012-30-041101 |
Description | .050" PITCH DOUBLE ROW, SPRING-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.65000 | kr.81.65 |
| 10 | kr.69.38700 | kr.693.87 |
| 25 | kr.65.04040 | kr.1,626.01 |
| 65 | kr.60.79938 | kr.3,951.96 |
| 130 | kr.57.89900 | kr.7,526.87 |
| 260 | kr.55.13738 | kr.14,335.72 |
| 520 | kr.52.50827 | kr.27,304.30 |
| 1.040 | kr.50.00542 | kr.52,005.64 |
| Unit Price without VAT: | kr.81.65000 |
|---|---|
| Unit Price with VAT: | kr.102.06250 |




