New at DigiKey
Image for 855-22-010-10-051101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-010-10-051101

DigiKey Part Number
54-855-22-010-10-051101-ND
Manufacturer
Manufacturer Product Number
855-22-010-10-051101
Description
STD SPRING-LOADED CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
2
Series
Row Spacing
0.050" (1.27mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Material
Brass Alloy
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
10
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
56kr.114.03857kr.6,386.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.03857
Unit Price with VAT:kr.142.54821