
855-22-004-30-004101 | |
|---|---|
DigiKey Part Number | 54-855-22-004-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-004-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-22-004-30-004101 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Material Brass Alloy |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 4 | Contact Finish Thickness 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.24.56800 | kr.245.68 |
| 25 | kr.23.02960 | kr.575.74 |
| 50 | kr.21.92880 | kr.1,096.44 |
| 100 | kr.20.88210 | kr.2,088.21 |
| 250 | kr.19.57412 | kr.4,893.53 |
| 500 | kr.18.64024 | kr.9,320.12 |
| 1.000 | kr.17.75118 | kr.17,751.18 |
| 2.500 | kr.16.64098 | kr.41,602.45 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

