
854-22-020-40-001101 | |
|---|---|
DigiKey Part Number | ED1484-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-020-40-001101 |
Description | CONN SPRING PISTON 20POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.04000 | kr.144.04 |
| 20 | kr.116.59600 | kr.2,331.92 |
| 40 | kr.111.02925 | kr.4,441.17 |
| 60 | kr.107.89933 | kr.6,473.96 |
| 100 | kr.104.08250 | kr.10,408.25 |
| 260 | kr.97.30292 | kr.25,298.76 |
| 500 | kr.92.92120 | kr.46,460.60 |
| Unit Price without VAT: | kr.144.04000 |
|---|---|
| Unit Price with VAT: | kr.180.05000 |

