
854-22-005-10-041101 | |
|---|---|
DigiKey Part Number | 54-854-22-005-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.61000 | kr.38.61 |
| 10 | kr.32.81000 | kr.328.10 |
| 25 | kr.30.75680 | kr.768.92 |
| 56 | kr.29.05304 | kr.1,626.97 |
| 112 | kr.27.66616 | kr.3,098.61 |
| 280 | kr.25.93400 | kr.7,261.52 |
| 504 | kr.24.88111 | kr.12,540.08 |
| 1.008 | kr.23.69442 | kr.23,883.98 |
| 2.520 | kr.22.21279 | kr.55,976.23 |
| Unit Price without VAT: | kr.38.61000 |
|---|---|
| Unit Price with VAT: | kr.48.26250 |



