4 Position Spring Piston Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-004-40-001101

DigiKey Part Number
ED1481-ND
Manufacturer
Manufacturer Product Number
854-22-004-40-001101
Description
CONN SPRING PISTON 4POS R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.08000kr.41.08
10kr.34.90800kr.349.08
25kr.32.71960kr.817.99
95kr.29.77663kr.2,828.78
190kr.28.35547kr.5,387.54
285kr.27.55632kr.7,853.55
570kr.26.24182kr.14,957.84
1.045kr.25.14413kr.26,275.62
2.565kr.23.60235kr.60,540.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.08000
Unit Price with VAT:kr.51.35000