
854-22-004-30-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-004-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.22.64300 | kr.226.43 |
| 25 | kr.21.22240 | kr.530.56 |
| 95 | kr.19.31316 | kr.1,834.75 |
| 190 | kr.18.39089 | kr.3,494.27 |
| 285 | kr.17.87218 | kr.5,093.57 |
| 570 | kr.17.01928 | kr.9,700.99 |
| 1.045 | kr.16.30726 | kr.17,041.09 |
| 2.565 | kr.15.30710 | kr.39,262.71 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |

