
854-22-004-30-001101 | |
|---|---|
DigiKey Part Number | 854-22-004-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | kr.29.48239 | kr.2,594.45 |
| Unit Price without VAT: | kr.29.48239 |
|---|---|
| Unit Price with VAT: | kr.36.85299 |



