3 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-003-20-001101

DigiKey Part Number
ED1474-ND
Manufacturer
Manufacturer Product Number
854-22-003-20-001101
Description
CONN SPRING PISTON 3POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.86.35000kr.86.35
10kr.73.39200kr.733.92
25kr.68.79160kr.1,719.79
50kr.65.50860kr.3,275.43
125kr.61.40824kr.7,676.03
250kr.58.47916kr.14,619.79
500kr.55.69056kr.27,845.28
1.000kr.53.03626kr.53,036.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.35000
Unit Price with VAT:kr.107.93750