
854-22-003-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-003-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.22.50700 | kr.225.07 |
| 25 | kr.21.09440 | kr.527.36 |
| 50 | kr.20.08640 | kr.1,004.32 |
| 100 | kr.19.12780 | kr.1,912.78 |
| 250 | kr.17.92976 | kr.4,482.44 |
| 500 | kr.17.07412 | kr.8,537.06 |
| 1.000 | kr.16.25963 | kr.16,259.63 |
| 2.500 | kr.15.24273 | kr.38,106.82 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |






