
854-22-003-10-003101 | |
---|---|
DigiKey Part Number | ED11559-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-10-003101 |
Description | CONN SPRING PISTON 3POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.01000 | kr.27.01 |
10 | kr.22.96300 | kr.229.63 |
100 | kr.19.51680 | kr.1,951.68 |
500 | kr.17.42170 | kr.8,710.85 |
1.000 | kr.16.59059 | kr.16,590.59 |
Unit Price without VAT: | kr.27.01000 |
---|---|
Unit Price with VAT: | kr.33.76250 |