
854-22-002-40-601101 | |
|---|---|
DigiKey Part Number | 854-22-002-40-601101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-40-601101 |
Description | CONN SPRING PISTON 2POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.49000 | kr.108.49 |
| 10 | kr.92.17100 | kr.921.71 |
| 25 | kr.86.39920 | kr.2,159.98 |
| 50 | kr.82.27620 | kr.4,113.81 |
| 100 | kr.78.35070 | kr.7,835.07 |
| 250 | kr.73.44952 | kr.18,362.38 |
| 500 | kr.69.94754 | kr.34,973.77 |
| Unit Price without VAT: | kr.108.49000 |
|---|---|
| Unit Price with VAT: | kr.135.61250 |


